SRAM Chip Sync Quad 2.5V/3.3V 36M-Bit 1M x 36 7ns/2.7ns 119-Pin FBGA
GSI GS8322Z36B-225M technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8322Z36B-225M to view detailed technical specifications.
No datasheet is available for this part.