The GS8342Q09BGD-357T is a commercial-grade QDR SRAM memory IC from GSI, featuring a 1.7V to 1.9V supply voltage range and a maximum clock frequency of 357 MHz. This 165-pin BGA package is designed for parallel access and has a maximum supply current of 0.945 mA. The device operates within a temperature range of 0°C to 70°C and has a maximum standby current of 0.245 mA.
GSI GS8342Q09BGD-357T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.945 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.245 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 357 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS8342Q09BGD-357T to view detailed technical specifications.
No datasheet is available for this part.