The GS84032AT-100 is a commercial temperature cache SRAM with 131072 words of memory and a maximum clock frequency of 100 MHz. It operates from a supply voltage of 3.3V to 3.6V and has a maximum supply current of 0.19A. The device is packaged in a 100-pin LQFP package and has a maximum access time of 12 ns. It is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
GSI GS84032AT-100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.19 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 12 |
| Clock Frequency-Max (fCLK) | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS84032AT-100 to view detailed technical specifications.
No datasheet is available for this part.