GSI GS840Z36CGT-250I technical specifications.
| Address Bus Width | 17b |
| Package/Case | LQFP |
| Density | 4Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS840Z36CGT-250I to view detailed technical specifications.
No datasheet is available for this part.