ZBT SRAM, 128KX36, 10ns, CMOS, PBGA119, ROHS COMPLIANT, FPBGA-119
GSI GS842Z36AGB-150 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4.5Mb |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS842Z36AGB-150 to view detailed technical specifications.
No datasheet is available for this part.