The GS842Z36CB-100 is a 4Mb SRAM IC packaged in a FBGA with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a 17-bit address bus width and supports 4 ports. The device is not radiation hardened and is not RoHS compliant.
GSI GS842Z36CB-100 technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS842Z36CB-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.