The GS842Z36CB-100I is a 4Mb SRAM with a 17-bit address bus width. It is packaged in a FBGA package type. The device operates over a temperature range of -40°C to 100°C. The GS842Z36CB-100I is not radiation hardened and is not RoHS compliant.
GSI GS842Z36CB-100I technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS842Z36CB-100I to view detailed technical specifications.
No datasheet is available for this part.