The GS842Z36CB-150T is a commercial-grade ZBT SRAM IC with a supply voltage range of 2.3 to 2.7V and a maximum supply current of 0.14A. It features a 119-pin BGA package and operates within a temperature range of 0 to 70 degrees Celsius. The IC has a maximum access time of 7.5ns and a clock frequency of up to 150MHz. It is designed for parallel access and has a standby current of up to 0.025A.
GSI GS842Z36CB-150T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.14 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.025 |
| Access Time-Max | 7.5 |
| Clock Frequency-Max (fCLK) | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS842Z36CB-150T to view detailed technical specifications.
No datasheet is available for this part.