SRAM Chip Sync Quad 2.5V/3.3V 4M-Bit 128K x 36 7ns/3.5ns 119-Pin FBGA
GSI GS842Z36CB-166I technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS842Z36CB-166I to view detailed technical specifications.
No datasheet is available for this part.