ZBT SRAM, 128KX36, 7.5ns, CMOS, PBGA119, ROHS COMPLIANT, FPBGA-119
GSI GS842Z36CGB-150I technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS842Z36CGB-150I to view detailed technical specifications.
No datasheet is available for this part.