This 4Mb SRAM from GSI features a 17-bit address bus width and operates within a temperature range of 0°C to 85°C. It is packaged in a BGA package type and is available in bulk packaging. The device is RoHS compliant and does not feature radiation hardening. It has 4 ports and a density of 4Mb.
GSI GS842Z36CGB-200 technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS842Z36CGB-200 to view detailed technical specifications.
No datasheet is available for this part.