The GS864236B-250MT is a cache SRAM IC with a supply voltage range of 2.3 to 2.7V and a maximum supply current of 0.435A. It features a maximum access time of 6.5ns and a maximum clock frequency of 250MHz. The device is packaged in a BGA119 package and has a temperature grade of MILITARY, with an operating temperature range of -55 to 125 degrees Celsius.
GSI GS864236B-250MT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 119 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.435 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.14 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS864236B-250MT to view detailed technical specifications.
No datasheet is available for this part.