GSI GS8662D20BGD-550I technical specifications.
| Address Bus Width | 20b |
| Package/Case | LBGA |
| Density | 72Mb |
| Frequency | 550MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8662D20BGD-550I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.