This is a 72Mb SRAM IC with a 1.8V operating supply voltage and a maximum operating frequency of 350MHz. It features a 21-bit address bus width and is packaged in a LBGA package. The IC is designed to operate within a temperature range of -40°C to 100°C and is suitable for surface mount applications. It is RoHS compliant and not radiation hardened.
GSI GS8662R36BGD-350I technical specifications.
| Address Bus Width | 21b |
| Package/Case | LBGA |
| Density | 72Mb |
| Frequency | 350MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8662R36BGD-350I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.