The GS8672D36BE-200 is a 72Mb 2-port SRAM IC with a 19-bit address bus and an operating supply voltage of 1.8V. It is packaged in a flip-chip ball grid array (FBGA) and is available in bulk packaging. The device operates over a temperature range of 0°C to 85°C. It is not designed for radiation-hardened applications and is not compliant with RoHS regulations.
GSI GS8672D36BE-200 technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8672D36BE-200 to view detailed technical specifications.
No datasheet is available for this part.