The GS8672D36BE-300 is a 72Mb SRAM IC with a 19-bit address bus width and 1.8V operating supply voltage. It is packaged in a FBGA package and is available in bulk packaging. The device operates within a temperature range of 0°C to 85°C. It is not radiation hardened and is not RoHS compliant.
GSI GS8672D36BE-300 technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8672D36BE-300 to view detailed technical specifications.
No datasheet is available for this part.