This industrial-grade SRAM IC features 165 terminals, a bottom terminal position, and a JEDEC package code of R-PBGA-B165. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.7 to 1.9 volts. The IC has a maximum supply current of 1.5 amps and a clock frequency of up to 300 MHz. It is available in a 15mm by 17mm package type, with a parallel interface and separate I/O.
GSI GS8672D36BE-300IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.5 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 300 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS8672D36BE-300IT to view detailed technical specifications.
No datasheet is available for this part.