GSI GS8673ED18BK-625 technical specifications.
| Address Bus Width | 22b |
| Package/Case | BGA |
| Density | 72Mb |
| Operating Supply Voltage | 1.35V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8673ED18BK-625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.