This DDR SRAM IC features a nominal supply voltage of 1.3V, with maximum and minimum supply voltages of 1.4V and 1.25V, respectively. It has 260 terminals positioned on the bottom and is packaged in a 14mm x 22mm HBGA. The IC has a single function and supports parallel access, with a maximum access time of 0.4 units. It is designed for use in memory applications.
GSI GS8673EQ18BGK-550I technical specifications.
| Number of Terminals | 260 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B260 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.3 |
| Supply Voltage-Max (Vsup) | 1.4 |
| Supply Voltage-Min (Vsup) | 1.25 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS8673EQ18BGK-550I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.