GSI GS8673EQ36BGK-550S technical specifications.
| Address Bus Width | 20b |
| Package/Case | BGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS8673EQ36BGK-550S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.