The GS8673ET18BGK-550I is a 1.3V to 1.4V tolerant DDR SRAM IC with a 4GB parallel interface. It features a JEDEC package code of R-PBGA-B260 and measures 14mm in width and 22mm in length. The device operates within a supply voltage range of 1.25V to 1.4V and has an access time of up to 0.4ns. This memory IC is designed for use in DDR SRAM applications.
GSI GS8673ET18BGK-550I technical specifications.
| Number of Terminals | 260 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B260 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.3 |
| Supply Voltage-Max (Vsup) | 1.4 |
| Supply Voltage-Min (Vsup) | 1.25 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS8673ET18BGK-550I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.