GSI GS8673ET18BK-625IS technical specifications.
| Package/Case | BGA |
| Density | 72Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.35V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS8673ET18BK-625IS to view detailed technical specifications.
No datasheet is available for this part.