GSI GS88132CGT-150 technical specifications.
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS88132CGT-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.