The GS881E18CGT-150I is an 18-bit SRAM IC with a density of 9Mb. It features two ports and is packaged in a TQFP package. The device operates over a temperature range of -40°C to 85°C. The GS881E18CGT-150I is compliant with RoHS regulations.
GSI GS881E18CGT-150I technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881E18CGT-150I to view detailed technical specifications.
No datasheet is available for this part.