This 18-bit SRAM from GSI features a density of 9Mb and a single port. It is packaged in a FBGA package and operates over a temperature range of -40°C to 85°C. The SRAM is available in a tray packaging format.
GSI GS881Z36CD-250I technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS881Z36CD-250I to view detailed technical specifications.
No datasheet is available for this part.