ZBT SRAM, 256KX36, 6.5ns, CMOS, PQFP100, TQFP-100
GSI GS881Z36CGD-200I technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881Z36CGD-200I to view detailed technical specifications.
No datasheet is available for this part.