The GS881Z36CGD-333I is a 9Mb SRAM IC with an 18-bit address bus and a maximum operating frequency of 333MHz. It is packaged in a LQFP package and is suitable for operation over the -40°C to 85°C temperature range. This IC is RoHS compliant and is designed for surface mount applications.
GSI GS881Z36CGD-333I technical specifications.
| Address Bus Width | 18b |
| Package/Case | LBGA |
| Density | 9Mb |
| Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881Z36CGD-333I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.