This 36Kb SRAM from GSI features an 18-bit address bus width and a single port. It is packaged in a TQFP package and is compliant with RoHS regulations. The device operates within a temperature range of 0°C to 70°C. The packaging is provided in a tray format.
GSI GS881Z36CGT-200 technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881Z36CGT-200 to view detailed technical specifications.
No datasheet is available for this part.