The GS881Z36CGT-200IV is an 18-bit SRAM from GSI with a density of 9Mb and a single port. It is packaged in a TQFP package and is available in a tray. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is not radiation hardened.
GSI GS881Z36CGT-200IV technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881Z36CGT-200IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.