This 18-bit SRAM from GSI features a density of 9Mb and operates within a temperature range of 0 to 70°C. It is packaged in a TQFP package and is compliant with RoHS regulations. The device has a single port and is not radiation hardened.
GSI GS881Z36CGT-200V technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881Z36CGT-200V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.