This 18-bit SRAM from GSI features a density of 9Mb and a single port. It is packaged in a TQFP-64 case and is available in a tray. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
GSI GS881Z36CGT-333I technical specifications.
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for GSI GS881Z36CGT-333I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.