This 18-bit SRAM from GSI features a density of 9Mb and operates within a temperature range of 0 to 70°C. It is packaged in a FBGA package and available in tray packaging. The device does not offer radiation hardening and is not RoHS compliant.
GSI GS88236BB-150 technical specifications.
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for GSI GS88236BB-150 to view detailed technical specifications.
No datasheet is available for this part.