The GS88236BD-133 is a 165-pin BGA cache SRAM IC from GSI. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 2.5V and a maximum supply voltage of 2.7V. It features a maximum access time of 8.5 nanoseconds and a memory capacity of 262144 words.
GSI GS88236BD-133 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 8.5 |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for GSI GS88236BD-133 to view detailed technical specifications.
No datasheet is available for this part.