The GS88236CB-150IT is a 119-pin BGA cache SRAM IC from GSI, featuring a parallel interface and a maximum access time of 7.5ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2.3V to 2.7V. This industrial-grade IC has a memory capacity of 262144 words, with 256000 words of code. It is packaged in a 14x22mm BGA package with a bottom terminal position.
GSI GS88236CB-150IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 119 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 7.5 |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS88236CB-150IT to view detailed technical specifications.
No datasheet is available for this part.