The GS882Z36CGB-150T is a commercial temperature ZBT SRAM with 262144 words and 256000 words code. It operates at a supply voltage of 2.3 to 2.7V and has a maximum access time of 7.5ns. The device is packaged in a 119-pin BGA and is suitable for use in a variety of applications. The GS882Z36CGB-150T is manufactured by GSI and has a commercial temperature grade.
GSI GS882Z36CGB-150T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for GSI GS882Z36CGB-150T to view detailed technical specifications.
No datasheet is available for this part.