This 10uH power choke features a wirewound technology and a 20% tolerance. It has a maximum DC current rating of 4A and a maximum saturation current of 4A. The choke's maximum DC resistance is 0.033 ohm. It is available in a radial lead style with a product diameter of 10mm.
Guangdong Fenghua PIN0810C-100MB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.033Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-100MB to view detailed technical specifications.
No datasheet is available for this part.