This 100uH power choke features a 10% tolerance and is constructed with wirewound technology. It has a maximum DC current rating of 1.45A and a maximum saturation current of 1.45A. The device's maximum DC resistance is 0.177 ohms. The choke is available in a radial lead style with a product diameter of 10mm.
Guangdong Fenghua PIN0810C-101KB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.45A |
| Maximum Saturation Current | 1.45A |
| Max DC Resistance | 0.177Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-101KB to view detailed technical specifications.
No datasheet is available for this part.