Guangdong Fenghua PIN0810C-150MB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.042Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-150MB to view detailed technical specifications.
No datasheet is available for this part.