The PIN0810C-151KB is a 150uH wirewound power choke with a 10% tolerance, suitable for applications requiring a high degree of inductance. With a maximum DC current of 1.25A and a maximum saturation current of 1.25A, this choke is designed to handle demanding power requirements. The device features a radial lead style and a product diameter of 10mm, making it suitable for through-hole mounting. Operating temperature range is not specified, but the device is likely suitable for general-purpose applications.
Guangdong Fenghua PIN0810C-151KB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.25A |
| Maximum Saturation Current | 1.25A |
| Max DC Resistance | 0.3Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-151KB to view detailed technical specifications.
No datasheet is available for this part.