The PIN0810C-153KB is a wirewound power choke from Guangdong Fenghua with an inductance of 15000uH and a tolerance of 10%. It has a maximum DC current of 0.1A and a maximum saturation current of 0.1A. The choke's maximum DC resistance is 24.2 ohms. It is available in a radial lead style with a product diameter of 10mm.
Guangdong Fenghua PIN0810C-153KB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 24.2Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-153KB to view detailed technical specifications.
No datasheet is available for this part.