This 1uH power choke features a wirewound technology with 20% tolerance and a maximum DC current of 10A. The inductance is tested at 100KHz. It has a maximum DC resistance of 0.008 ohms and a product diameter of 10mm. The lead style is radial, suitable for through-hole mounting.
Guangdong Fenghua PIN0810C-1R0MB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 10A |
| Max DC Resistance | 0.008Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-1R0MB to view detailed technical specifications.
No datasheet is available for this part.