This 220uH power choke features a wirewound technology and 10% tolerance. It has a maximum DC current and saturation current of 1.1A, and a maximum DC resistance of 0.45 ohms. The choke is available in a radial lead style with a product diameter of 10mm.
Guangdong Fenghua PIN0810C-221KB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.45Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-221KB to view detailed technical specifications.
No datasheet is available for this part.