The PIN0810C-270MB is a power choke from Guangdong Fenghua with a wirewound technology and 27uH inductance. It has a tolerance of 20% and is tested at 100KHz. The maximum DC current is 2.6A, and the maximum saturation current is also 2.6A. The device has a maximum DC resistance of 0.06 Ohm. It is available in a radial lead style with a product diameter of 10mm.
Guangdong Fenghua PIN0810C-270MB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.6A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-270MB to view detailed technical specifications.
No datasheet is available for this part.