This 300uH power choke features a wirewound technology and a 10% tolerance. It has a maximum DC current rating of 0.95A and a maximum saturation current of 0.95A. The device has a maximum DC resistance of 0.68 ohms. It is available in a radial lead style with a product diameter of 10mm.
Guangdong Fenghua PIN0810C-301KB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 0.95A |
| Max DC Resistance | 0.68Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-301KB to view detailed technical specifications.
No datasheet is available for this part.