Guangdong Fenghua's PIN0810C-330MB is a wirewound power choke with an inductance of 33uH and a tolerance of 20%. It has a maximum DC current rating of 2.3A and a maximum DC resistance of 0.069 ohms. The choke features a radial lead style and a product diameter of 10mm. It is suitable for use in a variety of applications where a high inductance value is required.
Guangdong Fenghua PIN0810C-330MB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.3A |
| Max DC Resistance | 0.069Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-330MB to view detailed technical specifications.
No datasheet is available for this part.