This 330uH power choke features a 10% tolerance and is constructed with wirewound technology. It has a maximum DC current of 0.9A and a maximum saturation current of 0.9A. The device's maximum DC resistance is 0.75 ohms. The power choke is available in a radial lead style with a product diameter of 10mm.
Guangdong Fenghua PIN0810C-331KB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.75Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-331KB to view detailed technical specifications.
No datasheet is available for this part.