Guangdong Fenghua PIN0810C-3R3MB technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 7.5A |
| Max DC Resistance | 0.013Ohm |
| Lead Style | Radial |
| Product Diameter | 10mm |
Download the complete datasheet for Guangdong Fenghua PIN0810C-3R3MB to view detailed technical specifications.
No datasheet is available for this part.