This 220pF ceramic chip capacitor has a DC rated voltage of 25VDC and a tolerance of ±5%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is available in a 0201 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a height of 0.3mm with a tolerance of ±0.03mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |