
Guardian Electric 1220-2C-120A technical specifications.
| Coil Resistance | 1.11kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 85g |
| RoHS | Not Compliant |
Download the complete datasheet for Guardian Electric 1220-2C-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.