Guardian Electric 1220-3C-120A technical specifications.
| Coil Resistance | 1.11kR |
| Coil Voltage (AC) | 120V |
| Height | 1.688inch |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Relay Type | General Purpose |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Weight | 85g |
| Width | 1.703inch |
| RoHS | Compliant |
Download the complete datasheet for Guardian Electric 1220-3C-120A to view detailed technical specifications.
No datasheet is available for this part.